30 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 32 V Fuse Automotive Bolt Mount Auto Link
0294030.H
0294030.H

0294030.T

DigiKey Part Number
0294030.T-ND
Manufacturer
Manufacturer Product Number
0294030.T
Description
FUSE AUTO 30A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0294030.T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Pink
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
Check Lead Time
All prices are in PLN
Box
QuantityUnit PriceExt Price
1021,44400 zł214,44 zł
Manufacturers Standard Package
Unit Price without VAT:21,44400 zł
Unit Price with VAT:26,37612 zł