0257001.PXPV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 32 411
Unit Price: 1,58000 zł
Datasheet

Direct


Eaton - Bussmann Electrical Division
In Stock: 124
Unit Price: 8,58000 zł
Datasheet
1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0257001.PXPV

DigiKey Part Number
F2232-ND
Manufacturer
Manufacturer Product Number
0257001.PXPV
Description
FUSE AUTO 1A 32VDC BLADE ATO/ATC
Customer Reference
Detailed Description
1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Obsolete
Melting I²t
0.4
Mounting Type
Requires Holder
Color
Black
Fuse Type
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Current Rating (Amps)
DC Cold Resistance
0.123 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0287001.PXCNLittelfuse Inc.32 411F4191-ND1,58000 złDirect
BK/ATC-1Eaton - Bussmann Electrical Division124283-3025-ND8,58000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types