Direct

0257001.L | |
|---|---|
DigiKey Part Number | 0257001.L-ND |
Manufacturer | |
Manufacturer Product Number | 0257001.L |
Description | FUSE AUTO 1A 32VDC BLADE 50 PC |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Box | Melting I²t 0.4 |
Part Status Obsolete | Approval Agency cULus |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 105°C |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Voltage Rating - DC | DC Cold Resistance 0.123 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0287001.PXCN | Littelfuse Inc. | 32 500 | F4191-ND | 1,58000 zł | Direct |



