Direct

0253.125V | |
|---|---|
DigiKey Part Number | 0253.125V-ND |
Manufacturer | |
Manufacturer Product Number | 0253.125V |
Description | FUSE BRD MT 125MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253.125V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.00174 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.103" Dia x 0.280" L (2.61mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7010.6310.13 | SCHURTER Inc. | 0 | 486-4773-ND | 0,00000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,15200 zł | 325,76 zł |
| Unit Price without VAT: | 65,15200 zł |
|---|---|
| Unit Price with VAT: | 80,13696 zł |


