125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253.125M

DigiKey Part Number
F4751-ND
Manufacturer
Manufacturer Product Number
0253.125M
Description
FUSE BRD MT 125MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253.125M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.00174
Approval Agency
CSA, QPL, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
DC Cold Resistance
1.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
147,04000 zł47,04 zł
539,01800 zł195,09 zł
1036,00100 zł360,01 zł
5029,84380 zł1 492,19 zł
10027,51270 zł2 751,27 zł
25024,69036 zł6 172,59 zł
50023,56146 zł11 780,73 zł
Unit Price without VAT:47,04000 zł
Unit Price with VAT:57,85920 zł