
0251005.NRT1L | |
|---|---|
DigiKey Part Number | F5566TR-ND - Tape & Reel (TR) F5566CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251005.NRT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251005.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 4.14 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0158 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 zł | 4,74 zł |
| 5 | 3,92200 zł | 19,61 zł |
| 10 | 3,61600 zł | 36,16 zł |
| 50 | 2,99980 zł | 149,99 zł |
| 100 | 2,76740 zł | 276,74 zł |
| 250 | 2,48728 zł | 621,82 zł |
| 500 | 2,29366 zł | 1 146,83 zł |
| 1 000 | 2,11419 zł | 2 114,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,58983 zł | 7 949,15 zł |
| Unit Price without VAT: | 4,74000 zł |
|---|---|
| Unit Price with VAT: | 5,83020 zł |









