Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0229007.MXSP | |
|---|---|
DigiKey Part Number | 0229007.MXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229007.MXSP |
Description | FUSE GLASS 7A 125VAC/VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 464.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0116 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229007.HXP | Littelfuse Inc. | 363 | F2473-ND | 4,13000 zł | Parametric Equivalent |
| 0229007.HXSP | Littelfuse Inc. | 300 | 0229007.HXSP-ND | 4,96000 zł | Parametric Equivalent |
| 0229007.MXP | Littelfuse Inc. | 2 024 | 0229007.MXP-ND | 3,95000 zł | Parametric Equivalent |
| 0229007.VXP | Littelfuse Inc. | 0 | 0229007.VXP-ND | 14,19000 zł | Parametric Equivalent |
| 0229007.VXSP | Littelfuse Inc. | 0 | 0229007.VXSP-ND | 17,51600 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35409 zł | 2 354,09 zł |
| Unit Price without VAT: | 2,35409 zł |
|---|---|
| Unit Price with VAT: | 2,89553 zł |




