Direct

0219.400MXA | |
|---|---|
DigiKey Part Number | 0219.400MXA-ND |
Manufacturer | |
Manufacturer Product Number | 0219.400MXA |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 1.4 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.535 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0219.400MXAP | Littelfuse Inc. | 701 | F11944-ND | 8,04000 zł | Direct |
| 0034.2512 | SCHURTER Inc. | 0 | 486-2529-ND | 6,75000 zł | Direct |



