Similar
Similar
Similar
Similar
Similar
Similar
Similar

0218.125MXBP | |
|---|---|
DigiKey Part Number | 0218.125MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.125MXBP |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.1465 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.2 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3108 | SCHURTER Inc. | 2 089 | 486-1333-ND | 4,60000 zł | Direct |
| 0034.3763 | SCHURTER Inc. | 1 000 | 486-2550-ND | 12,39000 zł | Similar |
| 0034.5608.22 | SCHURTER Inc. | 0 | 486-0034.5608.22CT-ND | 8,37000 zł | Similar |
| BK/GDC-125MA | Eaton - Electronics Division | 48 | 283-BK/GDC-125MA-ND | 11,71000 zł | Similar |
| BK/GMD-125-R | Eaton - Electronics Division | 603 | 283-2906-ND | 14,22000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,64316 zł | 24 643,16 zł |
| Unit Price without VAT: | 24,64316 zł |
|---|---|
| Unit Price with VAT: | 30,31109 zł |









