
02161.25MRET1P | |
|---|---|
DigiKey Part Number | 02161.25MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02161.25MRET1P |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) | Melting I²t 0.48 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.153 Ohms |
Voltage Rating - AC 250 V |

