5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216005.MXEP

DigiKey Part Number
F3602-ND
Manufacturer
Manufacturer Product Number
0216005.MXEP
Description
FUSE CERAMIC 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
27.46
Approval Agency
BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0183 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 513
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
19,84000 zł9,84 zł
58,15200 zł40,76 zł
107,52300 zł75,23 zł
506,24080 zł312,04 zł
1005,75710 zł575,71 zł
2505,17204 zł1 293,01 zł
5004,76722 zł2 383,61 zł
1 0004,39191 zł4 391,91 zł
5 0004,21470 zł21 073,50 zł
Manufacturers Standard Package
Unit Price without VAT:9,84000 zł
Unit Price with VAT:12,10320 zł