
0216005.MRET1P | |
|---|---|
DigiKey Part Number | 18-0216005.MRET1PTR-ND - Tape & Reel (TR) 18-0216005.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0216005.MRET1P |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 27.46 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0183 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 zł | 12,28 zł |
| 5 | 10,19000 zł | 50,95 zł |
| 10 | 9,40400 zł | 94,04 zł |
| 50 | 7,80200 zł | 390,10 zł |
| 100 | 7,19670 zł | 719,67 zł |
| 250 | 6,46532 zł | 1 616,33 zł |
| 500 | 5,95900 zł | 2 979,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,70535 zł | 4 705,35 zł |
| 2 000 | 4,54730 zł | 9 094,60 zł |
| Unit Price without VAT: | 12,28000 zł |
|---|---|
| Unit Price with VAT: | 15,10440 zł |

