021506.3MXF22P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 448
Unit Price: 4,06000 zł
Datasheet
6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021506.3MXF22P

DigiKey Part Number
021506.3MXF22P-ND
Manufacturer
Manufacturer Product Number
021506.3MXF22P
Description
FUSE CERAMIC 6.3A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
128.75
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0108 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0001.2512SCHURTER Inc.448486-1771-ND4,06000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0008,42082 zł8 420,82 zł
Manufacturers Standard Package
Unit Price without VAT:8,42082 zł
Unit Price with VAT:10,35761 zł