
020903.5MXEP | |
|---|---|
DigiKey Part Number | 020903.5MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 020903.5MXEP |
Description | FUSE GLASS 3.5A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 110.0 |
Part Status Active | Approval Agency CE, cULus, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0312 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 zł | 4,96 zł |
| 5 | 4,10800 zł | 20,54 zł |
| 10 | 3,78800 zł | 37,88 zł |
| 50 | 3,14420 zł | 157,21 zł |
| 100 | 2,90060 zł | 290,06 zł |
| 250 | 2,60692 zł | 651,73 zł |
| 500 | 2,40368 zł | 1 201,84 zł |
| 1 000 | 2,21542 zł | 2 215,42 zł |
| 5 000 | 1,98347 zł | 9 917,35 zł |
| Unit Price without VAT: | 4,96000 zł |
|---|---|
| Unit Price with VAT: | 6,10080 zł |

