01000054H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7 642
Unit Price: 1,69000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 695
Unit Price: 5,89000 zł
Datasheet
Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01000054H

DigiKey Part Number
F3102-ND
Manufacturer
Manufacturer Product Number
01000054H
Description
FUSE CLIP CARTRIDGE 250V 10A PCB
Customer Reference
Detailed Description
Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia (5mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Spring Brass
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types