
L4CL1206LR039DNR-A | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR039DNR-ATR-ND - Tape & Reel (TR) 18-L4CL1206LR039DNR-ACT-ND - Cut Tape (CT) 18-L4CL1206LR039DNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR039DNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL1206LR039DNR | Littelfuse Inc. | 3 807 | 18-L4CL1206LR039DNRCT-ND | 4,70000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 zł | 5,67 zł |
| 10 | 3,72400 zł | 37,24 zł |
| 25 | 3,20000 zł | 80,00 zł |
| 50 | 2,87120 zł | 143,56 zł |
| 100 | 2,59150 zł | 259,15 zł |
| 250 | 2,28488 zł | 571,22 zł |
| 500 | 2,09300 zł | 1 046,50 zł |
| 1 000 | 1,92991 zł | 1 929,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35261 zł | 6 763,05 zł |
| 10 000 | 1,33802 zł | 13 380,20 zł |
| Unit Price without VAT: | 5,67000 zł |
|---|---|
| Unit Price with VAT: | 6,97410 zł |

