
SDR10EZPJ221 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ221TR-ND - Tape & Reel (TR) 846-SDR10EZPJ221CT-ND - Cut Tape (CT) 846-SDR10EZPJ221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ221 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,37300 zł | 3,73 zł |
| 25 | 0,29600 zł | 7,40 zł |
| 50 | 0,25060 zł | 12,53 zł |
| 100 | 0,21620 zł | 21,62 zł |
| 250 | 0,18096 zł | 45,24 zł |
| 500 | 0,16080 zł | 80,40 zł |
| 1 000 | 0,14482 zł | 144,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11929 zł | 596,45 zł |
| 10 000 | 0,11185 zł | 1 118,50 zł |
| 15 000 | 0,10823 zł | 1 623,45 zł |
| 25 000 | 0,10431 zł | 2 607,75 zł |
| 35 000 | 0,10206 zł | 3 572,10 zł |
| 50 000 | 0,09994 zł | 4 997,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

