7 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00595100

DigiKey Part Number
5346-00595100-ND
Manufacturer
Manufacturer Product Number
00595100
Description
CONN PLUG FMALE 7P NICKEL SCREW
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Plastic
Mfr
Contact Finish - Mating
Nickel
Packaging
Box
Color
Black
Part Status
Obsolete
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
7
Voltage Rating
24V
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Plastic
Termination
Screw
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Plastic
Orientation
N (Normal)
Applications
Automotive, Industrial
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Box
QuantityUnit PriceExt Price
183,77000 zł83,77 zł
Unit Price without VAT:83,77000 zł
Unit Price with VAT:103,03710 zł