7 Position Circular Connector Plug, Female Sockets and Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00591600

DigiKey Part Number
5346-00591600-ND
Manufacturer
Manufacturer Product Number
00591600
Description
CONN CIRC PLUG 7POS NICKEL SCREW
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets and Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Packaging
Box
Contact Finish - Mating
Nickel
Part Status
Obsolete
Color
Silver
Connector Type
Features
Backshell, Strain Relief
Number of Positions
7
Shielding
Mounting Type
Free Hanging (In-Line)
Voltage Rating
24V
Termination
Screw
Backshell Material, Plating
Aluminum
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
Keyed
Applications
Automotive, Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Box
QuantityUnit PriceExt Price
174,37000 zł74,37 zł
2060,17100 zł1 203,42 zł
Manufacturers Standard Package
Unit Price without VAT:74,37000 zł
Unit Price with VAT:91,47510 zł