
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Box | Contact Finish - Mating Nickel |
Part Status Obsolete | Color Black |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 7 | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 24V |
Termination Solder Tabs | Backshell Material, Plating Aluminum |
Fastening Type Push-Pull | Contact Material Brass |
Orientation N (Normal) | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,14000 zł | 99,14 zł |
| 10 | 84,25100 zł | 842,51 zł |
| Unit Price without VAT: | 99,14000 zł |
|---|---|
| Unit Price with VAT: | 121,94220 zł |

