7 Position Circular Connector Receptacle, Male Pins Solder Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00585200

DigiKey Part Number
5346-00585200-ND
Manufacturer
Manufacturer Product Number
00585200
Description
CONN RCPT MALE 7POS NICKEL SLDR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Plastic
Packaging
Box
Contact Finish - Mating
Nickel
Part Status
Active
Color
Black
Connector Type
Features
Backshell, Cap (Cover)
Number of Positions
7
Shielding
Mounting Type
Free Hanging (In-Line); Panel Mount
Voltage Rating
24V
Mounting Feature
Flange
Backshell Material, Plating
Plastic
Termination
Solder Tabs
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Plastic
Orientation
N (Normal)
Applications
Automotive, Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
5045,57660 zł2 278,83 zł
Manufacturers Standard Package
Unit Price without VAT:45,57660 zł
Unit Price with VAT:56,05922 zł