
Category | Shell Material Plastic |
Mfr | Contact Finish - Mating Nickel |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Voltage Rating 12V |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Plastic |
Termination Screw | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,27550 zł | 36 220,40 zł |
| Unit Price without VAT: | 45,27550 zł |
|---|---|
| Unit Price with VAT: | 55,68887 zł |

