7 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00405700

DigiKey Part Number
5346-00405700-ND
Manufacturer
Manufacturer Product Number
00405700
Description
CONN RCPT MALE 7POS SOLDER
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Plastic
Packaging
Box
Color
Black
Part Status
Obsolete
Features
Backshell, Cap (Cover)
Connector Type
Shielding
Number of Positions
7
Voltage Rating
12V
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Plastic
Termination
Solder Tabs
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Plastic
Orientation
N (Normal)
Applications
Automotive, Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Box
QuantityUnit PriceExt Price
155,66000 zł55,66 zł
2045,03400 zł900,68 zł
Manufacturers Standard Package
Unit Price without VAT:55,66000 zł
Unit Price with VAT:68,46180 zł