
Category | Primary Material Plastic |
Mfr | Shell Material Plastic |
Packaging Box | Color Black |
Part Status Obsolete | Features Backshell, Cap (Cover) |
Connector Type | Shielding |
Number of Positions 7 | Voltage Rating 12V |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Plastic |
Termination Screw | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Plastic |
Orientation N (Normal) | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,61000 zł | 52,61 zł |
| 20 | 42,57800 zł | 851,56 zł |
| Unit Price without VAT: | 52,61000 zł |
|---|---|
| Unit Price with VAT: | 64,71030 zł |

