
LTV-217-TP1-G | |
|---|---|
DigiKey Part Number | 160-LTV-217-TP1-GTR-ND - Tape & Reel (TR) 160-LTV-217-TP1-GCT-ND - Cut Tape (CT) 160-LTV-217-TP1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-217-TP1-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTV-217-TP1-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,15200 zł | 11,52 zł |
| 100 | 0,82500 zł | 82,50 zł |
| 500 | 0,67668 zł | 338,34 zł |
| 1 000 | 0,62785 zł | 627,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56495 zł | 1 694,85 zł |
| 6 000 | 0,53288 zł | 3 197,28 zł |
| 9 000 | 0,51643 zł | 4 647,87 zł |
| 15 000 | 0,49784 zł | 7 467,60 zł |
| 21 000 | 0,48678 zł | 10 222,38 zł |
| 30 000 | 0,47600 zł | 14 280,00 zł |
| 75 000 | 0,45220 zł | 33 915,00 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

