


LTST-M670KFKT | |
|---|---|
DigiKey Part Number | 160-2231-2-ND - Tape & Reel (TR) 160-2231-1-ND - Cut Tape (CT) 160-2231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M670KFKT |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,56500 zł | 5,65 zł |
| 100 | 0,39440 zł | 39,44 zł |
| 500 | 0,31636 zł | 158,18 zł |
| 1 000 | 0,29046 zł | 290,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26838 zł | 536,76 zł |
| 4 000 | 0,24955 zł | 998,20 zł |
| 6 000 | 0,23988 zł | 1 439,28 zł |
| 10 000 | 0,22893 zł | 2 289,30 zł |
| 14 000 | 0,22240 zł | 3 113,60 zł |
| 20 000 | 0,21604 zł | 4 320,80 zł |
| 50 000 | 0,20196 zł | 10 098,00 zł |
| 100 000 | 0,19318 zł | 19 318,00 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |

