LTS-7653HR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1 438
Unit Price: 17,35000 zł
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 4,13812 zł
Datasheet
Image for LTS-7653HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-7653HR

DigiKey Part Number
LTS-7653HR-ND
Manufacturer
Manufacturer Product Number
LTS-7653HR
Description
DISPLAY 7SEG 0.43" SGL RED 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm), 11 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm)
Digit/Alpha Size
0.43" (11.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
75mW
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes