
LTL-307ELC | |
|---|---|
DigiKey Part Number | LTL-307ELC-ND |
Manufacturer | |
Manufacturer Product Number | LTL-307ELC |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,00500 zł | 10,05 zł |
| 100 | 0,71500 zł | 71,50 zł |
| 500 | 0,58372 zł | 291,86 zł |
| 1 000 | 0,54047 zł | 540,47 zł |
| 2 000 | 0,50367 zł | 1 007,34 zł |
| 5 000 | 0,46336 zł | 2 316,80 zł |
| 10 000 | 0,43817 zł | 4 381,70 zł |
| 25 000 | 0,41067 zł | 10 266,75 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |




