
3N163 SOT-143 4L ROHS | |
|---|---|
DigiKey Part Number | 4004-3N163SOT-1434LROHSTR-ND - Tape & Reel (TR) 4004-3N163SOT-1434LROHSCT-ND - Cut Tape (CT) 4004-3N163SOT-1434LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3N163 SOT-143 4L ROHS |
Description | P-CHANNEL, SINGLE ENHANCEMENT MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50mA 350mW Surface Mount SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 250Ohm @ 100µA, 20V | |
Vgs(th) (Max) @ Id | 5V @ 10µA | |
Vgs (Max) | -6.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-143-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,23000 zł | 23,23 zł |
| 10 | 15,57000 zł | 155,70 zł |
| 100 | 11,22450 zł | 1 122,45 zł |
| 500 | 10,38352 zł | 5 191,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,48327 zł | 25 449,81 zł |
| Unit Price without VAT: | 23,23000 zł |
|---|---|
| Unit Price with VAT: | 28,57290 zł |

