
CP-BMW-CH | |
|---|---|
DigiKey Part Number | 2868-CP-BMW-CH-ND |
Manufacturer | |
Manufacturer Product Number | CP-BMW-CH |
Description | BNC male cap and chain |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC Jacks |
Manufacturer Lighthorse Technologies, Inc | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style BNC | Color Silver |
Accessory Type Cap (Cover) |

