



FFA.00.250.NTAC29 | |
|---|---|
DigiKey Part Number | 1124-1439-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.250.NTAC29 |
Description | CONN NIMCAMA PLG STR 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.00.250.NTAC29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 zł | 74,87 zł |
| 10 | 63,62800 zł | 636,28 zł |
| 25 | 59,64240 zł | 1 491,06 zł |
| 50 | 56,79640 zł | 2 839,82 zł |
| 100 | 54,08650 zł | 5 408,65 zł |
| 250 | 50,70316 zł | 12 675,79 zł |
| 500 | 48,28620 zł | 24 143,10 zł |
| Unit Price without VAT: | 74,87000 zł |
|---|---|
| Unit Price with VAT: | 92,09010 zł |





