
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 82mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Sharp, Tridonic | |
Viewing Angle | 15° ~ 34° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 24,31345 zł | 1 337,24 zł |
| Unit Price without VAT: | 24,31345 zł |
|---|---|
| Unit Price with VAT: | 29,90554 zł |











