
CS17259_STRADA-IP-2X6-T4-B-PC | |
|---|---|
DigiKey Part Number | 711-CS17259_STRADA-IP-2X6-T4-B-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17259_STRADA-IP-2X6-T4-B-PC |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,57000 zł | 36,57 zł |
| 40 | 24,76725 zł | 990,69 zł |
| 120 | 22,82017 zł | 2 738,42 zł |
| 520 | 20,90613 zł | 10 871,19 zł |
| 1 000 | 20,24814 zł | 20 248,14 zł |
| Unit Price without VAT: | 36,57000 zł |
|---|---|
| Unit Price with VAT: | 44,98110 zł |

