Lens With Holder Clear 12° ~ 58° Elliptical/Oval Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens With Holder Clear 12° ~ 58° Elliptical/Oval Socket
CP19138_AMY-50-O-B2

CP19138_AMY-50-O-B2

DigiKey Part Number
711-CP19138_AMY-50-O-B2-ND
Manufacturer
Manufacturer Product Number
CP19138_AMY-50-O-B2
Description
ASSEMBLYROUND1 POS49.9MM (D)13.1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 12° ~ 58° Elliptical/Oval Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
49.9mm Dia
Lens Transparency
Clear
Optical Pattern
Elliptical/Oval
Viewing Angle
12° ~ 58°
For Use With/Related Manufacturer
Bridgelux, Citizen, Lumileds, Luminus, Nichia, Samsung
Material
Acrylic
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
118,96000 zł18,96 zł
3012,58933 zł377,68 zł
12011,12492 zł1 334,99 zł
51010,03327 zł5 116,97 zł
1 0209,63032 zł9 822,93 zł
2 0109,29625 zł18 685,46 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,96000 zł
Unit Price with VAT:23,32080 zł