
C18984_ADELIA-110-WW2 | |
|---|---|
DigiKey Part Number | 711-C18984_ADELIA-110-WW2-ND |
Manufacturer | |
Manufacturer Product Number | C18984_ADELIA-110-WW2 |
Description | REFLECTORROUND1 POS109.8MM (D)57 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 65° Wide Round, 87.09mm Socket |
Datasheet | Datasheet |
Category | Optical Pattern Wide |
Manufacturer Ledil | For Use With/Related Manufacturer Samsung |
Packaging Box | Viewing Angle 65° |
Part Status Active | Mounting Type Socket |
Style/Size Round, 87.09mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,57000 zł | 38,57 zł |
| 37 | 26,34378 zł | 974,72 zł |
| 111 | 24,26604 zł | 2 693,53 zł |
| 518 | 22,13653 zł | 11 466,72 zł |
| 1 036 | 21,40855 zł | 22 179,26 zł |
| Unit Price without VAT: | 38,57000 zł |
|---|---|
| Unit Price with VAT: | 47,44110 zł |


