



LMV-AR0234-EVN | |
|---|---|
DigiKey Part Number | 220-LMV-AR0234-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LMV-AR0234-EVN |
Description | BD EVAL MVISION AR0234 SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AR0234CS - Image Sensor Sensor Evaluation Board |
Category | Interface MIPI |
Manufacturer Lattice Semiconductor Corporation | Voltage - Supply 1.14V ~ 1.26V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part AR0234CS |
Sensing Range 2 Megapixel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,78000 zł | 1 256,78 zł |
| Unit Price without VAT: | 1 256,78000 zł |
|---|---|
| Unit Price with VAT: | 1 545,83940 zł |

