
LFE5UM-85F-6BG554C | |
|---|---|
DigiKey Part Number | 220-2081-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM-85F-6BG554C |
Description | IC FPGA 259 I/O 554CABGA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 259 3833856 84000 554-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3833856 |
Mfr | Number of I/O 259 |
Series | Voltage - Supply 1.045V ~ 1.155V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 21000 | Supplier Device Package 554-CABGA (23x23) |
Number of Logic Elements/Cells 84000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 326,81300 zł | 19 608,78 zł |
| Unit Price without VAT: | 326,81300 zł |
|---|---|
| Unit Price with VAT: | 401,97999 zł |

