
LFE2-50E-5FN672C | |
|---|---|
DigiKey Part Number | LFE2-50E-5FN672C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-50E-5FN672C |
Description | IC FPGA 500 I/O 672FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 500 396288 48000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-50E-5FN672C Models |
Category | Total RAM Bits 396288 |
Mfr | Number of I/O 500 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6000 | Supplier Device Package 672-FPBGA (27x27) |
Number of Logic Elements/Cells 48000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 684,51500 zł | 27 380,60 zł |
| Unit Price without VAT: | 684,51500 zł |
|---|---|
| Unit Price with VAT: | 841,95345 zł |



