


LFCPNX-50-8BFG484C | |
|---|---|
DigiKey Part Number | 220-LFCPNX-50-8BFG484C-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-50-8BFG484C |
Description | IC FPGA CERTUSPRO-NX 484BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 273 1769472 52000 484-BBGA |
Datasheet | Datasheet |
Category | Number of I/O 273 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
Number of LABs/CLBs 13000 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 52000 | Base Product Number |
Total RAM Bits 1769472 |
| Tray: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,21000 zł | 377,21 zł |
| 25 | 328,63160 zł | 8 215,79 zł |
| 100 | 304,14080 zł | 30 414,08 zł |
| Unit Price without VAT: | 377,21000 zł |
|---|---|
| Unit Price with VAT: | 463,96830 zł |

