
LCMXO3LF-6900C-5BG400I | |
|---|---|
DigiKey Part Number | 220-1985-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-6900C-5BG400I |
Description | IC FPGA 335 I/O 400CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 335 245760 6864 400-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3LF-6900C-5BG400I Models |
Category | Total RAM Bits 245760 |
Mfr | Number of I/O 335 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 858 | Supplier Device Package 400-CABGA (17x17) |
Number of Logic Elements/Cells 6864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 95,11311 zł | 8 560,18 zł |
| Unit Price without VAT: | 95,11311 zł |
|---|---|
| Unit Price with VAT: | 116,98913 zł |


