MachXO3 Field Programmable Gate Array (FPGA) IC 206 75776 2112 256-VFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3LF-2100E-5MG256C

DigiKey Part Number
LCMXO3LF-2100E-5MG256C-ND
Manufacturer
Manufacturer Product Number
LCMXO3LF-2100E-5MG256C
Description
IC FPGA 206 I/O 256CSFBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 206 75776 2112 256-VFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
75776
Mfr
Number of I/O
206
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
264
Supplier Device Package
256-CSFBGA (9x9)
Number of Logic Elements/Cells
2112
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Tray
QuantityUnit PriceExt Price
145,96000 zł45,96 zł
2540,03760 zł1 000,94 zł
10037,03010 zł3 703,01 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,96000 zł
Unit Price with VAT:56,53080 zł