MachXO3 Field Programmable Gate Array (FPGA) IC 63 94208 4320 81-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3L-4300E-5UWG81CTR

DigiKey Part Number
220-LCMXO3L-4300E-5UWG81CTR-ND - Tape & Reel (TR)
220-LCMXO3L-4300E-5UWG81CTRCT-ND - Cut Tape (CT)
220-LCMXO3L-4300E-5UWG81CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMXO3L-4300E-5UWG81CTR
Description
IC FPGA 63 I/O 81WLCSP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 63 94208 4320 81-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
94208
Mfr
Number of I/O
63
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
540
Supplier Device Package
81-WLCSP (3.80x3.69)
Number of Logic Elements/Cells
4320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,24000 zł24,24 zł
2523,89880 zł597,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,52498 zł78 099,92 zł
Manufacturers Standard Package
Unit Price without VAT:24,24000 zł
Unit Price with VAT:29,81520 zł