
LCMXO2-640HC-4SG48I | |
|---|---|
DigiKey Part Number | LCMXO2-640HC-4SG48I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-640HC-4SG48I |
Description | IC FPGA 40 I/O 48QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 40 18432 640 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Total RAM Bits | 18432 | |
Number of I/O | 40 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,60000 zł | 26,60 zł |
| 25 | 23,29440 zł | 582,36 zł |
| 100 | 21,64360 zł | 2 164,36 zł |
| 1 000 | 21,55185 zł | 21 551,85 zł |
| Unit Price without VAT: | 26,60000 zł |
|---|---|
| Unit Price with VAT: | 32,71800 zł |








