
LC4512V-75TN176C | |
|---|---|
DigiKey Part Number | 220-1721-ND |
Manufacturer | |
Manufacturer Product Number | LC4512V-75TN176C |
Description | IC CPLD 512MC 7.5NS 176TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4512V-75TN176C Models |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 512 |
Series | Number of I/O 128 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 176-LQFP |
Programmable Type In System Programmable | Supplier Device Package 176-TQFP (24x24) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4512V-10TN176I | Lattice Semiconductor Corporation | 122 | 220-1717-ND | 435,38000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,38000 zł | 435,38 zł |
| 25 | 379,36960 zł | 9 484,24 zł |
| 100 | 351,18020 zł | 35 118,02 zł |
| Unit Price without VAT: | 435,38000 zł |
|---|---|
| Unit Price with VAT: | 535,51740 zł |



