iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 39 1171456 5280 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40UP5K-SG48ITR50

DigiKey Part Number
220-2145-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE40UP5K-SG48ITR50
Description
IC FPGA 39 I/O 48QFN
Customer Reference
Detailed Description
iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 39 1171456 5280 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ICE40UP5K-SG48ITR50 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1171456
Mfr
Number of I/O
39
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
660
Supplier Device Package
48-QFN (7x7)
Number of Logic Elements/Cells
5280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types