
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+Ground | |
Size | HA 3/4 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 zł | 30,41 zł |
| 10 | 25,83300 zł | 258,33 zł |
| 30 | 23,90467 zł | 717,14 zł |
| 50 | 23,05800 zł | 1 152,90 zł |
| 100 | 21,95720 zł | 2 195,72 zł |
| 250 | 20,58296 zł | 5 145,74 zł |
| 500 | 19,60122 zł | 9 800,61 zł |
| 1 000 | 18,66669 zł | 18 666,69 zł |
| Unit Price without VAT: | 30,41000 zł |
|---|---|
| Unit Price with VAT: | 37,40430 zł |











