Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPN001F02

DigiKey Part Number
2181-CPN001F02-ND
Manufacturer
Manufacturer Product Number
CPN001F02
Description
ETHERLINE ETHERNET PROFINET 2PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1273,63000 zł273,63 zł
10232,58000 zł2 325,80 zł
25218,02760 zł5 450,69 zł
50207,63140 zł10 381,57 zł
100197,73340 zł19 773,34 zł
Unit Price without VAT:273,63000 zł
Unit Price with VAT:336,56490 zł