Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE6321

DigiKey Part Number
2181-CE6321-ND
Manufacturer
Manufacturer Product Number
CE6321
Description
RJ45 CAT 5 HIROSE TM 11
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp
Shielding
Unshielded
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
26 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
120,03000 zł20,03 zł
1017,01800 zł170,18 zł
2515,95160 zł398,79 zł
5015,19020 zł759,51 zł
10014,46490 zł1 446,49 zł
25013,55928 zł3 389,82 zł
50012,91248 zł6 456,24 zł
1 00012,29662 zł12 296,62 zł
2 50011,52765 zł28 819,12 zł
Manufacturers Standard Package
Unit Price without VAT:20,03000 zł
Unit Price with VAT:24,63690 zł