Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E101F01

DigiKey Part Number
2181-C5E101F01-ND
Manufacturer
Manufacturer Product Number
C5E101F01
Description
ETHERLINE ETHERNET 2PR CAT 5E CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Blue
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1222,71000 zł222,71 zł
10189,30400 zł1 893,04 zł
25177,45960 zł4 436,49 zł
50168,99580 zł8 449,79 zł
100160,93930 zł16 093,93 zł
Unit Price without VAT:222,71000 zł
Unit Price with VAT:273,93330 zł