
C5E001F10 | |
|---|---|
DigiKey Part Number | 2181-C5E001F10-ND |
Manufacturer | |
Manufacturer Product Number | C5E001F10 |
Description | ETHERLINE ETHERNET 4PR CAT 5E CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,44000 zł | 372,44 zł |
| 10 | 316,57600 zł | 3 165,76 zł |
| 25 | 296,77240 zł | 7 419,31 zł |
| 50 | 282,62460 zł | 14 131,23 zł |
| 100 | 269,15630 zł | 26 915,63 zł |
| Unit Price without VAT: | 372,44000 zł |
|---|---|
| Unit Price with VAT: | 458,10120 zł |



